Cart

B32529C3103K000

TDK EPCOS B32529C3103K000

image shown is a representation only

TDK EPCOS

FR 10nF 250V 10% P5 MKT
Supplier:
Matchcode: FR10N5250V10%
Rutronik No.: KFO10428
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.055 $
110.00 $

Prices

2,000 0.055 $
4,000 0.0516 $
8,000 0.0508 $
16,000 0.0499 $
24,000 0.0469 $

Parameter

C(N)
10n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
350 V
Pulse immunity
400 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.3 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?