Cart

B32529C0474K000

TDK EPCOS B32529C0474K000

image shown is a representation only

TDK EPCOS

FR 470nF 63V 10% P5 MKT
Supplier:
Matchcode: FR470N563V10%
Rutronik No.: KFO10426
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.1115 $
223.00 $

Prices

2,000 0.1115 $
4,000 0.1047 $
6,000 0.103 $
8,000 0.1012 $
16,000 0.0952 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
88.2 V
Pulse immunity
250 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
7.3 mm
Diameter/Width
3.5 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?