- Home
- Passive Components
- Film Capacitors
- TDK Epcos Film Capacitors
image shown is a representation only

FR 100nF 400V 10% P15 MKT
Supplier:
TDK Epcos
Matchcode:
FR100N15400V10%
Rutronik No.:
KFO10409
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
- C(N)
-
100n F
- U(N)
-
400 V
- Voltage type
-
DC
- Tolerance
-
10 %
- Pitch
-
15 mm
- Dielectric
-
MKT
- Test voltage
-
560 V
- Pulse immunity
-
125 V/µs
- T(A) max
-
125 °C
- T(A) min
-
-55 °C
- Lead length
-
6-1 mm
- Length
-
18 mm
- Diameter/Width
-
5 mm
- Height
-
10.5 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- Leadfree Defin.
-
4
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 100nF 400V 10% P15 MMKP
Packaging:
BULK
FR 100nF 400Vdc 10% P15 MKP
Packaging:
REEL
FR 100nF 400V 10% P15 MMKP
Packaging:
REEL
FR 100nF 63V 10% P5 MKT
Packaging:
BULK
Best Choice
FR 100nF 400Vdc 20% P15 MKT
Packaging:
BULK
FR 100nF 400Vdc 5% P15 MKP
Packaging:
REEL
FR 100nF 63V 10% P5 MKT
Packaging:
REEL
Best Choice
FR 100nF 63V 10% P5 MKT
Packaging:
AMMOPACK
Best Choice
FR 100nF 100V 10% P5 MKT
Packaging:
AMMOPACK
FR 100nF 630V 10% P15 MMKP
Packaging:
BULK
Previous
Next