Cart

B32522C1105K000

TDK EPCOS B32522C1105K000

image shown is a representation only

TDK EPCOS

FR 1,0uF 100V 10% P15 MKT
Supplier:
Matchcode: FR1,0U15100V10%
Rutronik No.: KFO10408
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.2455 $
982.00 $

Prices

4,000 0.2455 $
8,000 0.2309 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
140 V
Pulse immunity
50 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
5 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?