Cart

B32032A4223K189

TDK EPCOS B32032A4223K189

image shown is a representation only

TDK EPCOS

FF 22nF 350Vac 10% Y2 P15 MKP
Supplier:
Matchcode: FF22N1510Y2
Rutronik No.: KFO10511
Unit Pack: 900
MOQ: 3600
Packaging: REEL
On request
0.2831 $
1,019.16 $

Prices

3,600 0.2831 $
7,200 0.2663 $

Parameter

C(N)
22n F
U(N)
350 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
18 mm
Diameter/Width
7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?