Cart

SLN02G64D2BQ1SA-DCWRT

SWISSBIT SLN02G64D2BQ1SA-DCWRT

image shown is a representation only

SWISSBIT

SO-DIMM DDR3L 2GB
Supplier: Swissbit
Matchcode: SLN02G64D2BQ1SA-DCWRT
Rutronik No.: DISMOD1528
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
-40°C
Registered
NO
ECC
NO
Voltage
1,35 V
Pins
204
Temp.max.
85°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?