Cart

SFUI8192J1AB1TO-I-GS-2AP-STD

SWISSBIT SFUI8192J1AB1TO-I-GS-2AP-STD

image shown is a representation only

SWISSBIT

USB DoM 8GB U-46
Supplier: Swissbit
Matchcode: SFUI8192J1AB1TO-I-GS-2AP-STD
Rutronik No.: DISCAR5779
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
36.30 $
36.30 $

Prices

1 36.30 $
2 34.48 $
4 34.18 $
8 33.87 $
17 32.36 $

USB DoM 8GB U-46 Description

U-46 eUSB Flash Module 2.0 High Speed - 2GB to 16GB

Product Summary

pSLC Flash

Performance (R/W) up to 39MB/s / 29MB/s

Wide Temperature Support (Optional)

Shock and Vibration resistant

Proven Power Fail Safety

Windows / Linux – Spare block read out

Bootable USB Drive

Supports latest OS as Fixed Drive

Connector pitch & key variations available


Parameter

Capacity
8G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?