Cart

SFUI4096J1AB1TO-I-MS-211-STD

SWISSBIT SFUI4096J1AB1TO-I-MS-211-STD

image shown is a representation only

SWISSBIT

USB DoM 4GB U-400
Supplier: Swissbit
Matchcode: SFUI4096J1AB1TO-I-MS-211-STD
Rutronik No.: DISCAR4181
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
59.56 $
59.56 $

Prices

1 59.56 $
2 56.58 $
4 56.09 $
8 55.59 $
17 53.10 $
Article with this quantity is not orderable.

USB DoM 4GB U-400 Description

Product summary
SLC Flash
Performance (R/W) up to 37MB/s / 26MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?