Cart

SFUI2048J1AB2TO-C-MS-211-STD

SWISSBIT SFUI2048J1AB2TO-C-MS-211-STD

image shown is a representation only

SWISSBIT

USB DoM 2GB U-400
Supplier: Swissbit
Matchcode: SFUI2048J1AB2TO-C-MS-211-STD
Rutronik No.: DISCAR4175
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
39.39 $
39.39 $

Prices

1 39.39 $
2 37.42 $
4 37.10 $
8 36.77 $
17 35.12 $

USB DoM 2GB U-400 Description

Product summary
SLC Flash
Performance (R/W) up to 37MB/s / 26MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?