Cart

SFUI16GBJ1BP2MT-C-QT-231-STD

SWISSBIT SFUI16GBJ1BP2MT-C-QT-231-STD

image shown is a representation only

SWISSBIT

USB DoM 16GB U-110
Supplier: Swissbit
Matchcode: SFUI16GBJ1BP2MT-C-QT-231-STD
Rutronik No.: DISCAR3664
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
260.21 $
260.21 $
Article with this quantity is not orderable.

USB DoM 16GB U-110 Description

Industrial USB Flash DriveModule

 

 

     

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

 

 

 

 

 

 

 

 

 

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Packaging
RETAIL
Warranty
2 years
Pins
USB
Housing
No
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?