SFUI1024J1AB1TO-I-MS-211-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFUI1024J1AB1TO-I-MS-211-STD
Rutronik No.: DISCAR4179
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
USB DoM 1GB U-400 Description
Product summary
SLC Flash
Performance (R/W) up to 37MB/s / 26MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available
SLC Flash
Performance (R/W) up to 37MB/s / 26MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available
Parameter
- Capacity
- 1G Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Housing
- NO
- Packaging
- RETAIL
- Pins
- 10 PIN USB
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks