Cart

SFUI016GJ1AB1TO-I-QT-211-STD

SWISSBIT SFUI016GJ1AB1TO-I-QT-211-STD

image shown is a representation only

SWISSBIT

USB DoM 16GB U-400
Supplier: Swissbit
Matchcode: SFUI016GJ1AB1TO-I-QT-211-STD
Rutronik No.: DISCAR4183
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
216.14 $
216.14 $

Prices

1 216.14 $
2 205.33 $
3 203.54 $
6 201.73 $
12 192.73 $
Article with this quantity is not orderable.

USB DoM 16GB U-400 Description

Product summary
SLC Flash
Performance (R/W) up to 37MB/s / 26MB/s
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch variations available

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Packaging
RETAIL
Pins
10 PIN USB
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?