SFU3016GC2AE1TO-C-GE-1A1-STD
SFU3016GC2AE1TO-C-GE-1A1-STD
Description:
USB-Stick U-50n 16GB
Supplier:
SWISSBIT
Matchcode:
U-50n
Rutronik No.:
DISCAR5760
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
- Capacity
- 16 GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 130 weeks