Cart

SFU3008GC1AE2TO-I-GE-1A1-STD

SWISSBIT

USB-Stick U-50n 8GB
Supplier: Swissbit
Matchcode: SFU3008GC1AE2TO-I-GE-1A1-STD
Rutronik No.: DISCAR5759
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
In Stock
39.41 $
39.41 $

Prices

1 39.41 $
2 37.44 $
4 37.11 $
8 36.78 $
17 35.14 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Connector
USB 3.1
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR5759
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?