Cart

SFU24096E3BP2TO-C-DT-121-STD

SWISSBIT SFU24096E3BP2TO-C-DT-121-STD

image shown is a representation only

SWISSBIT

USB-STICK UNCO 4GB
Supplier: Swissbit
Matchcode: SFU24096E3BP2TO-C-DT-121-STD
Rutronik No.: DISCAR4910
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
In Stock
81.20 $
81.20 $

Prices

1 81.20 $
2 77.14 $
4 76.47 $
8 75.79 $
16 72.41 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?