Cart

SFU216GBE1BP2MT-I-QT-131-STD

SWISSBIT SFU216GBE1BP2MT-I-QT-131-STD

image shown is a representation only

SWISSBIT

USB-STICK UNCO 16GB
Supplier: Swissbit
Matchcode: SFU216GBE1BP2MT-I-QT-131-STD
Rutronik No.: DISCAR3658
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
263.76 $
263.76 $
Obsolete article with this quantity is not orderable.

USB-STICK UNCO 16GB Description

UnitedCONTRAST II USB 2.0 high speed - 512MB to 16GByte

Product summary
SLC Flash
Performance (R/W) up to 32MB/s / 23MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Windows / Linux – Spare block read out
Hot Pluggable / Plug & Play
Optimised Wear Leveling
Security features
Password manager avaialable

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Connector
USB 2.0
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?