Cart

SFSD8192N3BM1TO-E-LF-2CP-STD

SWISSBIT SFSD8192N3BM1TO-E-LF-2CP-STD

image shown is a representation only

SWISSBIT

MICRO-SD 8GB S-46µ pSLC
Supplier: Swissbit
Matchcode: SFSD8192N3BM1TO-E-LF-2CP-STD
Rutronik No.: DISCAR5044
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
30.03 $
30.03 $

Prices

1 30.03 $
2 28.52 $
5 28.28 $
11 28.03 $
23 26.77 $

Parameter

Capacity
8G Byte
Flash
SLC MODE
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?