Cart

SFSD8192N3BM1TO-E-GE-2D1-STD

SWISSBIT

MICRO-SD 8GB S-45µ EXT
Supplier: Swissbit
Matchcode: SFSD8192N3BM1TO-E-GE-2D1-STD
Rutronik No.: DISCAR6234
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
18.80 $
18.80 $

Prices

1 18.80 $
2 17.86 $
5 17.70 $
11 17.55 $
23 16.76 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?