Cart

SFSD8192N2BM1TO-E-LF-2A1-STD

SWISSBIT SFSD8192N2BM1TO-E-LF-2A1-STD

image shown is a representation only

SWISSBIT

MICRO-SD 8GB S-45µ EXT
Supplier: Swissbit
Matchcode: SFSD8192N2BM1TO-E-LF-2A1-STD
Rutronik No.: DISCAR3679
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/19/2016
29.95 $
29.95 $
Article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?