Cart

SFSD8192N1BW1MT-E-QG-111-STD

SWISSBIT SFSD8192N1BW1MT-E-QG-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 8GB S-300µ
Supplier: Swissbit
Matchcode: SFSD8192N1BW1MT-E-QG-111-STD
Rutronik No.: DISCAR2667
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
120.77 $
120.77 $

Prices

1 120.77 $
2 114.72 $
4 113.71 $
7 112.72 $
14 107.68 $

MICRO-SD-CARD 8GB S-300µ Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?