Cart

SFSD8192N1BM1TO-I-LF-111-STD

SWISSBIT SFSD8192N1BM1TO-I-LF-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD 8GB S-40µ IND
Supplier: Swissbit
Matchcode: SFSD8192N1BM1TO-I-LF-111-STD
Rutronik No.: DISCAR3098
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/30/2015
41.41 $
41.41 $

MICRO-SD 8GB S-40µ IND Description

S-40µ Series Industrial MICRO SDHC Memory Card - 4/8/16GByte MLC

Product summary

MLC Flash
Class 6
Performance (R/W) up to 24MB/s / 14MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 6
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?