Cart

SFSD8192L3BM1TO-I-GE-2B1-STD

SWISSBIT SFSD8192L3BM1TO-I-GE-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 8GB S-45 I-TEMP
Supplier: Swissbit
Matchcode: SFSD8192L3BM1TO-I-GE-2B1-STD
Rutronik No.: DISCAR6137
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
20.47 $
20.47 $

Prices

1 20.47 $
2 19.44 $
5 19.27 $
10 19.09 $
22 18.24 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?