Cart

SFSD8192L1BN2TO-I-N2-151-STD

SWISSBIT SFSD8192L1BN2TO-I-N2-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 8GB S-220
Supplier: Swissbit
Matchcode: SFSD8192L1BN2TO-I-N2-151-STD
Rutronik No.: DISCAR2456
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
184.16 $
184.16 $

Prices

1 184.16 $
2 179.13 $
3 177.45 $
12 172.43 $

SD-CARD 8GB S-220 Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features & Life Time Monitoring through SD / SPI command set

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?