Cart

SFSD8192L1BN2TO-E-N2-151-STD

SWISSBIT SFSD8192L1BN2TO-E-N2-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 8GB EXT-TEMP S-220
Supplier: Swissbit
Matchcode: SFSD8192L1BN2TO-E-N2-151-STD
Rutronik No.: DISCAR2191
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
207.90 $
207.90 $
Article with this quantity is not orderable.

SD-CARD 8GB EXT-TEMP S-220 Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features & Life Time Monitoring through SD / SPI command set

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?