Cart

SFSD8192L1BM1TO-I-DF-221-STD

SWISSBIT SFSD8192L1BM1TO-I-DF-221-STD

image shown is a representation only

SWISSBIT

SD-CARD 8GB S-450 I-TEMP
Supplier: Swissbit
Matchcode: SFSD8192L1BM1TO-I-DF-221-STD
Rutronik No.: DISCAR3690
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
85.44 $
85.44 $

Prices

1 85.44 $
2 84.67 $
6 83.89 $

SD-CARD 8GB S-450 I-TEMP Description

S-450 Series (UHS-I, SLC) Industrial SD/SDHC Memory Card - 512MByte to 32GByte

Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 90MB/s / 75MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
 

 

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?