Cart

SFSD8192L1BM1TO-E-GE-111-STD

SWISSBIT SFSD8192L1BM1TO-E-GE-111-STD

image shown is a representation only

SWISSBIT

SD-CARD 8GB S-40 EXT
Supplier: Swissbit
Matchcode: SFSD8192L1BM1TO-E-GE-111-STD
Rutronik No.: DISCAR3087
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
7.57 $
7.57 $

Prices

1 7.57 $
2 7.37 $
3 7.30 $
7 7.09 $

SD-CARD 8GB S-40 EXT Description

S-40 Series Industrial SDHC Memory Card - 4/8/16/32GByte 

Product summary

MLC Flash
Class 6
Performance (R/W) up to 24MB/s / 19MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?