Cart

SFSD4096N3BM1TO-I-GE-2D1-STD

SWISSBIT

MICRO-SD 4GB S-45µ I-TEMP
Supplier: Swissbit
Matchcode: SFSD4096N3BM1TO-I-GE-2D1-STD
Rutronik No.: DISCAR6233
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
16.93 $
16.93 $

Prices

1 16.93 $
2 16.09 $
5 15.95 $
11 15.81 $
23 15.10 $

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?