Cart

SFSD4096N3BM1TO-I-GE-2CP-STD

SWISSBIT SFSD4096N3BM1TO-I-GE-2CP-STD

image shown is a representation only

SWISSBIT

MICRO-SD 4GB S-46µ pSLC
Supplier: Swissbit
Matchcode: SFSD4096N3BM1TO-I-GE-2CP-STD
Rutronik No.: DISCAR4840
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
21.86 $
21.86 $

Prices

1 21.86 $
2 20.76 $
5 20.58 $
11 20.40 $
23 19.49 $
Article with this quantity is not orderable.

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?