- Home
- Storage Technologies
- NAND Flash & Optane Products
- SWISSBIT NAND Flash & Optane Products
SFSD4096N3BM1TO-E-GE-2B1-STD
image shown is a representation only

MICRO-SD 4GB S-45µ EXT
Supplier:
SWISSBIT
Matchcode:
SFSD4096N3BM1TO-E-GE-2B1-STD
Rutronik No.:
DISCAR4679
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
4G Byte
- Flash
-
MLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Class
-
SDHC
- Class
-
CLASS 10
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.4 240x320 Arduino touch WiFi
package:
N/A
Packaging:
INDIVIDUAL
2.4 240x320 DIABLO16
package:
N/A
Packaging:
INDIVIDUAL
2.8 240x320 DIABLO16
package:
N/A
Packaging:
INDIVIDUAL
0.96 96x64 px smart OLED
package:
65x50x30
Packaging:
INDIVIDUAL
1.5 128x128 px smart OLED
package:
65x50x30
Packaging:
INDIVIDUAL
1.7 160x128 px smart OLED
package:
65x50x30
Packaging:
INDIVIDUAL
1.44 128x128 px smart TFT
package:
65x50x30
Packaging:
INDIVIDUAL
2.4 240x320 DIABLO16 touch
package:
N/A
Packaging:
INDIVIDUAL
3.2 240x320 DIABLO16 touch
package:
N/A
Packaging:
INDIVIDUAL
3.5 320x480 DIABLO16 touch
package:
N/A
Packaging:
INDIVIDUAL
5.0 800x480 DIABLO16 touch
package:
N/A
Packaging:
INDIVIDUAL
5.0 800x480 DIABLO16 touch
package:
N/A
Packaging:
INDIVIDUAL
Previous
Next
MICRO-SD 4GB S-45µ EXT
Packaging:
INDIVIDUAL
MICRO-SD 4GB S-46µ pSLC
Packaging:
INDIVIDUAL
MICRO-SD-CARD 4GB with Adapter
Packaging:
INDIVIDUAL
MICRO-SD 4GB
Packaging:
INDIVIDUAL
MICRO-SD 4GB
Packaging:
INDIVIDUAL
MICRO-SDHC-CARD 4GB
Packaging:
TRAY
Best Choice
MICRO-SD 4GB S-45µ I-TEMP
Packaging:
INDIVIDUAL
MICRO-SD 4GB S-46µ pSLC
Packaging:
INDIVIDUAL
MICRO-SD 4GB
Packaging:
INDIVIDUAL
MICRO SD-CARD 4GB Tray
Packaging:
INDIVIDUAL
Previous
Next