Cart

SFSD4096N1BM1MT-I-DF-221-STD

SWISSBIT SFSD4096N1BM1MT-I-DF-221-STD

image shown is a representation only

SWISSBIT

MICRO-SD 4GB S-450µ IND TEMP
Supplier: Swissbit
Matchcode: SFSD4096N1BM1MT-I-DF-221-STD
Rutronik No.: DISCAR3866
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
58.83 $
58.83 $

Prices

1 58.83 $
2 55.90 $
4 55.41 $
8 54.92 $
17 52.46 $

MICRO-SD 4GB S-450µ IND TEMP Description

S-450µ Series (UHS-I, SLC)

Industrial MICRO SD/SDHC Memory Card – 512MB to 8GByte

 

Product summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 30MB/s / 24MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail protection

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring 

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?