- Home
- NAND Flash & Optane Products
- SWISSBIT NAND Flash & Optane Products
SFSD4096L1BM1TO-E-ME-221-STD
image shown is a representation only

SD-CARD 4GB S-450 EXT
Supplier:
SWISSBIT
Matchcode:
SFSD4096L1BM1TO-E-ME-221-STD
Rutronik No.:
DISCAR5012
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
4G Byte
- Flash
-
SLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Class
-
SDHC UHS-I
- Packaging
-
INDIVIDUAL
- Class
-
CLASS 10
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SD-Card 4GB S-455
Packaging:
INDIVIDUAL
SD-CARD 4GB S-450 I-TEMP
Packaging:
INDIVIDUAL
SD-CARD 4GB MLC
Packaging:
INDIVIDUAL
Best Choice
SD-CARD 4GB MLC
Packaging:
INDIVIDUAL
SD-CARD 4GB R1
Packaging:
INDIVIDUAL
SD-CARD 4GB S-45
Packaging:
INDIVIDUAL
SD-CARD 4GB S-46 pSLC
Packaging:
INDIVIDUAL
SD-CARD 4GB
Packaging:
INDIVIDUAL
SD-Card 4GB S-455
Packaging:
INDIVIDUAL
SD-CARD 4GB H1-M
Packaging:
INDIVIDUAL
Previous
Next