SFSD2048L3BM1TO-E-GE-2CP-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFSD2048L3BM1TO-E-GE-2CP-STD
Rutronik No.: DISCAR5037
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 2G Byte
- Flash
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Class
- SDHC
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks