Cart

SFSD2048L1BN2TO-I-DF-151-STD

SWISSBIT SFSD2048L1BN2TO-I-DF-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 2GB IND-TYP
Supplier: Swissbit
Matchcode: SFSD2048L1BN2TO-I-DF-151-STD
Rutronik No.: DISCAR2307
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
61.43 $
61.43 $

Prices

1 61.43 $
2 58.35 $
4 57.84 $
8 57.33 $
16 54.77 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?