Cart

SFSD2048L1BN2TO-E-DF-151-STD

SWISSBIT SFSD2048L1BN2TO-E-DF-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 2GB EXT-TYP
Supplier: Swissbit
Matchcode: SFSD2048L1BN2TO-E-DF-151-STD
Rutronik No.: DISCAR2306
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
56.15 $
56.15 $

Prices

1 56.15 $
2 53.33 $
4 52.87 $
8 52.40 $
16 50.06 $
Article with this quantity is not orderable.

SD-CARD 2GB EXT-TYP Description

SLC Flash

Class 6 / 10

Performance (R/W) up to 21MB/s / 18MB/s

Wide Temperature Support (Optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail protection

Sophisticated Wear Leveling & Bad Block Management

Diagnostic features & Life Time Monitoring through SD / SPI command set

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?