Cart

SFSD2048L1BM1TO-E-QG-221-STD

SWISSBIT SFSD2048L1BM1TO-E-QG-221-STD

image shown is a representation only

SWISSBIT

SD-CARD 2GB S-450 EXT
Supplier: Swissbit
Matchcode: SFSD2048L1BM1TO-E-QG-221-STD
Rutronik No.: DISCAR3851
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
33.56 $
33.56 $

Prices

1 33.56 $
2 31.88 $
4 31.60 $
8 31.32 $
16 29.92 $

SD-CARD 2GB S-450 EXT Description

Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 90MB/s / 75MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?