Cart

SFSD128GL3BM1TO-E-OG-2B1-STD

SWISSBIT SFSD128GL3BM1TO-E-OG-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 128GB S-45
Supplier: Swissbit
Matchcode: SFSD128GL3BM1TO-E-OG-2B1-STD
Rutronik No.: DISCAR4677
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
103.57 $
103.57 $

Prices

1 103.57 $
2 98.39 $
4 97.53 $
7 96.67 $
13 92.35 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?