Cart

SFSD1024N1PM1TO-E-DF-131-SW2

SWISSBIT

MICRO-SD-CARD 1GB WORM RTB
Supplier: Swissbit
Matchcode: SFSD1024N1PM1TO-E-DF-131-SW2
Rutronik No.: DISCAR5582
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
47.35 $
47.35 $

Prices

1 47.35 $
2 44.99 $
4 44.59 $
8 44.19 $
17 42.22 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 2
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?