Cart

SFSD1024N1BW1MT-I-ME-111-STD

SWISSBIT SFSD1024N1BW1MT-I-ME-111-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 1GB S-300µ
Supplier: Swissbit
Matchcode: SFSD1024N1BW1MT-I-ME-111-STD
Rutronik No.: DISCAR3693
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
32.67 $
32.67 $

Prices

1 32.67 $
2 31.04 $
4 30.76 $
8 30.49 $
17 29.14 $
Article with this quantity is not orderable.

MICRO-SD-CARD 1GB S-300µ Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 24MB/s / 22MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Advanced Wear Leveling & Bad Block Management

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?