Cart

SFSD1024N1BN1TO-E-DF-161-STD

SWISSBIT SFSD1024N1BN1TO-E-DF-161-STD

image shown is a representation only

SWISSBIT

MICRO-SD-CARD 1GB S-200µ
Supplier: Swissbit
Matchcode: SFSD1024N1BN1TO-E-DF-161-STD
Rutronik No.: DISCAR2741
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
29.11 $
29.11 $

Prices

1 29.11 $
2 27.66 $
4 27.42 $
8 27.17 $
17 25.96 $

MICRO-SD-CARD 1GB S-200µ Description

Product summary
SLC Flash
Class 6
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features
Life Time Monitoring

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?