SFSD1024N1BM1TO-I-DF-221-STD
image shown is a representation only
MICRO-SD 1GB S-450µ IND TEMP
Supplier: SWISSBIT
Matchcode: S-450u
Rutronik No.: DISCAR3864
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
MICRO-SD 1GB S-450µ IND TEMP Description
S-450µ Series (UHS-I, SLC)
Industrial MICRO SD/SDHC Memory Card – 512MB to 8GByte
Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 30MB/s / 24MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 1G Byte
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks