Cart

SFSD1024L1BN2TO-I-ME-151-STD

SWISSBIT SFSD1024L1BN2TO-I-ME-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 1GB
Supplier: Swissbit
Matchcode: SFSD1024L1BN2TO-I-ME-151-STD
Rutronik No.: DISCAR2291
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?