Cart

SFSD1024L1BN2TO-E-ME-161-STD

SWISSBIT SFSD1024L1BN2TO-E-ME-161-STD

image shown is a representation only

SWISSBIT

SD-CARD 1GB EXT-TYP S-200
Supplier: Swissbit
Matchcode: SFSD1024L1BN2TO-E-ME-161-STD
Rutronik No.: DISCAR3057
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
35.92 $
35.92 $

Prices

1 35.92 $
2 34.13 $
4 33.82 $
8 33.53 $
16 32.03 $

SD-CARD 1GB EXT-TYP S-200 Description

Product summary
SLC Flash
Class 6 / 10
Performance (R/W) up to 21MB/s / 18MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Diagnostic features & Life Time Monitoring through SD / SPI command set


 

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?