Cart

SFSD1024L1BN2TO-E-ME-151-STD

SWISSBIT SFSD1024L1BN2TO-E-ME-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 1GB EXT-TYP
Supplier: Swissbit
Matchcode: SFSD1024L1BN2TO-E-ME-151-STD
Rutronik No.: DISCAR2285
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
40.55 $
40.55 $

Prices

1 40.55 $
2 38.52 $
4 38.18 $
8 37.85 $
16 36.16 $

SD-CARD 1GB EXT-TYP Description

S-200 Series SD Memory Card

SLC Flash

Class 6 / 10

Performance (R/W) up to 21MB/s / 18MB/s

Wide Temperature Support (Optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail protection

Sophisticated Wear Leveling & Bad Block Management

Diagnostic features & Life Time Monitoring through SD / SPI command set

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?