Cart

SFSD064GN4BM1MT-E-HF-2E1-STD

SWISSBIT SFSD064GN4BM1MT-E-HF-2E1-STD

image shown is a representation only

SWISSBIT

MICRO-SD 64GB S-45µ EXT TEMP
Supplier: Swissbit
Matchcode: SFSD064GN4BM1MT-E-HF-2E1-STD
Rutronik No.: DISCAR5836
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

MICRO-SD 64GB S-45µ EXT TEMP Description

S-45µ Series (UHS-I, MLC)

Industrial MICRO SDHC/SDXC Memory Card – 4GB to 128GB

Product summary

MLC Flash

Class 10, UHS-I

Performance (R/W) up to 40MB/s / 12MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring










Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?