Cart

SFSD064GN4BM1MT-E-4G-2EP-STD

SWISSBIT

MICRO-SD 64GB S-46u
Supplier: Swissbit
Matchcode: SFSD064GN4BM1MT-E-4G-2EP-STD
Rutronik No.: DISCAR6055
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
114.65 $
114.65 $

Prices

1 114.65 $
2 108.92 $
4 107.96 $
9 107.01 $
20 102.23 $

Parameter

Capacity
64G Byte
Flash
SLC MODE
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?