Cart

SFSD064GL3BM1TO-I-OG-2DP-STD

SWISSBIT

SD-CARD 64GB S-46 pSLC
Supplier: Swissbit
Matchcode: SFSD064GL3BM1TO-I-OG-2DP-STD
Rutronik No.: DISCAR4834
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
113.18 $
113.18 $

Prices

1 113.18 $
2 107.52 $
4 106.58 $
7 105.63 $
13 100.92 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?