Cart

SFSD064GL3BM1TO-E-OG-2CP-STD

SWISSBIT SFSD064GL3BM1TO-E-OG-2CP-STD

image shown is a representation only

SWISSBIT

SD-CARD 64GB S-46 pSLC
Supplier: Swissbit
Matchcode: SFSD064GL3BM1TO-E-OG-2CP-STD
Rutronik No.: DISCAR4828
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
105.79 $
105.79 $

Prices

1 105.79 $
2 100.51 $
4 99.63 $
7 98.74 $
13 94.33 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?