Cart

SFSD0512N1BN1TO-I-ME-171-STD

SWISSBIT

MICRO-SD-CARD 512MB S-200µ
Supplier: Swissbit
Matchcode: SFSD0512N1BN1TO-I-ME-171-STD
Rutronik No.: DISCAR5154
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?