Cart

SFSD0512N1BM1TO-I-ME-221-STD

SWISSBIT SFSD0512N1BM1TO-I-ME-221-STD

image shown is a representation only

SWISSBIT

MICRO-SD 512MB S-450µ IND TEMP
Supplier: Swissbit
Matchcode: SFSD0512N1BM1TO-I-ME-221-STD
Rutronik No.: DISCAR3863
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
18.12 $
18.12 $

Prices

1 18.12 $
2 17.22 $
4 17.06 $
8 16.92 $
17 16.16 $

MICRO-SD 512MB S-450µ IND TEMP Description

S-450µ Series (UHS-I, SLC)

Industrial MICRO SD/SDHC Memory Card – 512MB to 8GByte

Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 30MB/s / 24MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

 

 

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?