Cart

SFSD0512L1BN1TO-I-ME-151-STD

SWISSBIT SFSD0512L1BN1TO-I-ME-151-STD

image shown is a representation only

SWISSBIT

SD-CARD 512MB
Supplier: Swissbit
Matchcode: SFSD0512L1BN1TO-I-ME-151-STD
Rutronik No.: DISCAR2293
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
32.33 $
32.33 $

Prices

1 32.33 $
2 30.71 $
4 30.44 $
8 30.17 $
16 28.83 $
Article with this quantity is not orderable.

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?